The Easy-On 54550 connector features 17 positions with a current rating of 500mA and a voltage rating of 50V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a tape and reel packaging with a pitch of 0.5mm and a length of 13.7mm.
Molex 0545501771 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5mm |
| Dielectric Material | Polymer |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 13.7mm |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Easy-On™ 54550 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 0545501771 to view detailed technical specifications.
No datasheet is available for this part.