The Molex 0545502271 is a right angle header with one row and 0.5mm pitch. It has a length of 16.2mm and features solder termination. The header is made of bronze with gold plating and is RoHS compliant. It operates between -20°C and 85°C.
Molex 0545502271 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5mm |
| Housing Color | Natural |
| Length | 16.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0545502271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.