Molex 0545523016 technical specifications.
| Contact Plating | Gold |
| Current Rating | 300mA |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SlimStack 54552 |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0545523016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.