
The Mini Mi II 54596 series connector features a 12-position right angle female socket design with a maximum operating temperature range of -40°C to 105°C. It is suitable for use with discrete wire or cable and has a maximum wire gauge of 28AWG and a minimum of 26AWG. The connector is available in bulk packaging and is compliant with RoHS regulations. The contact material is bronze with a tin plating and the contact type is a female socket.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0545961210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 3.5mm |
| Housing Color | Natural |
| Length | 16.25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | Mini Mi II™ 54596 |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 0545961210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.