Molex 0546840244 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 4mm |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| RoHS Compliant | Yes |
| Series | SlimStack™ 54684 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0546840244 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.