Molex 0546840608 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mated Stacking Heights | 4mm |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | SlimStack 54684 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0546840608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.