Molex 0546981443 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 144 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Molex 0546981443 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.