Molex 0546987001 technical specifications.
| Contact Plating | Gold |
| Memory Type | SDRAM |
| Number of Positions | 144 |
| RoHS Compliant | Yes |
| Series | 54698 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0546987001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.