Molex 0546987006 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 30.4mm |
| Insulation Material | Plastic |
| Length | 72.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0546987006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.