Molex 0547220244 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6mm |
| Housing Color | Black |
| Length | 8.6mm |
| Mated Stacking Heights | 1.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Series | SlimStack 54722 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0547220244 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.