
This 30-position 2-row surface mount connector features a 0.5mm pitch and a maximum operating temperature of 85°C. The connector has a black housing and is available in a tape and reel packaging. It is designed for use in applications where a high degree of reliability and durability are required, and is suitable for use in environments with temperatures ranging from -25°C to 85°C.
Molex 0547220307 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5mm |
| Housing Color | Black |
| Length | 10.1mm |
| Mated Stacking Heights | 1.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Series | SlimStack 54722 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0547220307 to view detailed technical specifications.
No datasheet is available for this part.