Molex 0547220347 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6mm |
| Housing Color | Black |
| Length | 11.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0547220347 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.