Molex 0547220407 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 1.5mm |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Pitch | 0.02inch |
| Series | SlimStack™ 54722 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0547220407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.