The SlimStack 54722 connector features 50 contacts and positions in a 2-row arrangement with a 0.5mm pitch. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The connector is available in tape and reel packaging and has a minimum operating temperature of -25°C.
Molex 0547220507 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5mm |
| Housing Color | Black |
| Length | 15.1mm |
| Mated Stacking Heights | 1.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Series | SlimStack™ 54722 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0547220507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.