Molex 0547450312 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Depth | 11.35mm |
| Housing Color | Natural |
| Length | 9.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0547450312 to view detailed technical specifications.
No datasheet is available for this part.