Molex 0547692619 technical specifications.
| Depth | 25.75mm |
| Housing Color | Black |
| Length | 36.45mm |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Molex 0547692619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.