Molex 0548020439 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Flanges, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 54802 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0548020439 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.