Molex 0548092798 technical specifications.
| Actuator Material | Nylon, Polyamide, PA46 |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 4.35mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Brown |
| Length | 10.4mm |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 50V |
| Number of Positions | 27 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| Series | Easy-On 54809 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0548092798 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.