Molex 0548093373 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 33 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0548093373 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.