Molex 0548093598 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 4.35mm |
| Housing Color | Brown |
| Length | 12.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0548093598 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.