Molex 0548191572 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 9mm |
| Length | 9.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0548191572 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.