Molex 0548670968 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Housing Color | Natural |
| Length | 47.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0548670968 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.