Molex 0549270520 technical specifications.
| Color | Beige, White |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 180 |
| Pitch | 5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | MTC™ |
| Termination | Screwless |
| Voltage | 250V |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0549270520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.