
The MTC 3-position 1-level FFC/FPC connector is a beige-colored component with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It can handle a current of up to 16A and is available in bulk packaging. The connector has a pitch of 0.295inch and is RoHS compliant. It is designed for use with flexible flat cable and flexible printed circuit applications and is suitable for use in a variety of environments.
Molex 0549280370 technical specifications.
| Color | Beige |
| Current | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Packaging | Bulk |
| Pitch | 0.295inch |
| RoHS Compliant | Yes |
| Series | MTC™ |
| Termination | Screwless |
| Voltage | 400V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0549280370 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.