Molex 0549280670 technical specifications.
| Color | Beige, White |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 400V |
| Mount | Free Hanging |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | MTC™ |
| Termination | Screwless |
| Voltage | 400V |
| Voltage Rating | 400V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0549280670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.