Molex 0551000670 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Number of Ports | 1 |
| Number of Positions Loaded | 6 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0551000670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.