Molex 0551771491 technical specifications.
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 0551771491 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.