Molex 0552221925 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 192 |
| Number of Rows | 4 |
| Packaging | Tray |
| Pitch | 2mm |
| Termination | Press-Fit |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 0552221925 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.