
The Mini Mi II 55447 is a 17-contact through-hole connector with a 1.25mm pitch, rated for 100V and 1.5A. It has a natural housing color and a maximum operating temperature of 105°C. The connector is RoHS compliant and features a solder termination. It is available in a tray packaging and has a straight orientation.
Molex 0554471770 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.303inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Depth | 6.3mm |
| Housing Color | Natural |
| Length | 23.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | Mini Mi II™ 55447 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554471770 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.