
This Mini Mi II 55454 header features a 3-position, right angle design with a 1.25mm pitch and through hole mount. It is constructed with brass contacts plated with tin and features a natural housing and insulation color. The header is made from nylon insulation material and has a flammability rating of UL94 V-0. It is RoHS compliant and suitable for operating temperatures between -40°C and 105°C.
Molex 0554540370 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8.15mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | Mini Mi II 55454 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554540370 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.