The Mini Mi II 55456 is a surface mount connector with 4 male pin contacts, a contact plating of tin, and a contact mating length of 0.11inch. It is available in a cut tape packaging with a pitch of 0.049inch. The connector is RoHS compliant and features a termination of solder. The Molex Mini Mi II 55456 is designed for use in a variety of applications, including those requiring a natural color finish.
Molex 0554560459 technical specifications.
| Color | Natural |
| Contact Mating Length | 0.11inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | Mini Mi II™ 55456 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554560459 to view detailed technical specifications.
No datasheet is available for this part.
