This 1-row right angle header features a brass contact material with tin plating, and is available in a tape and reel packaging. The header has a length of 9.9mm and a pitch of 1.25mm, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is compliant with ROHS regulations and has a termination of solder.
Molex 0554560559 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.15mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 9.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554560559 to view detailed technical specifications.
No datasheet is available for this part.