Right-angle, surface-mount male pin header with 5 circuits and 5 positions. Features brass contacts with tin plating, a 1.5A current rating, and a 100V AC voltage rating. Operates within a -40°C to 105°C temperature range. Supplied in tape and reel packaging with a 1.25mm pitch.
Molex 0554560569 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.11inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Depth | 8.15mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 9.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Mini Mi II™ 55456 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554560569 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.