12-position, 1-row shrouded header connector with 2mm pitch. Features straight, through-hole mounting and solder termination. Male pin contacts are brass with tin/copper plating and tin mating finish. Housing and insulation are natural and white nylon, respectively, with a UL94 V-0 flammability rating. Operating temperature range is -25°C to 85°C.
Molex 0554871219 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.144inch |
| Contact Plating | Tin, Copper |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 6.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 26mm |
| Mated Stacking Heights | 17.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tray |
| Pitch | 2mm |
| Series | 55487 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554871219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.