Molex 0555260808 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.77mm |
| Housing Color | Brown |
| Length | 17.55mm |
| Mated Stacking Heights | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| Series | SlimStack™ 55526 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0555260808 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.