Molex 0555600227 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 4.3mm |
| Gender | Male |
| Housing Color | Black |
| Length | 6.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0555600227 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.