Molex 0555600228 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 2.83mm |
| Housing Color | Black |
| Length | 6.95mm |
| Mated Stacking Heights | 1.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Series | SlimStack 55560 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0555600228 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.