Molex 0555600247 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 2.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 7.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0555600247 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.