Molex 0557550619 technical specifications.
| Color | Natural |
| Contact Mating Length | 0.144inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | 55755 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0557550619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.