Molex 0557551019 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.144inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 6.5mm |
| Housing Color | Natural |
| Length | 22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 55755 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0557551019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.