Molex 0557570410 technical specifications.
| Contact Plating | Tin, Lead |
| Housing Color | Natural |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 5mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0557570410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.