Right-angle FFC/FPC connector with a 5mm pitch, featuring 4 circuits and 4 positions. This ZIF/LIF connector offers a 16A current rating and 250V voltage rating, with tin contact plating. Constructed from UL94 V-0 rated nylon, it operates between -30°C and 85°C. The connector is RoHS and REACH SVHC compliant.
Molex 0557570420 technical specifications.
| Color | Beige, Natural |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 16A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1800 |
| Packaging | Tray |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | MTC™ |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0557570420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.