Molex 0557570610 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Tin, Lead |
| Depth | 12mm |
| Housing Color | Beige |
| Length | 32.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 5mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0557570610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.