Molex 0557634070 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Housing Color | White |
| Length | 45.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| Row Spacing | 0.197inch |
| Series | MicroClasp™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0557634070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.