
The Molex CRC 55836 connector features 12 male pin contacts with a bronze and stainless steel construction, suitable for free-hanging applications. It has a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 250V AC. The connector is packaged in bulk and has a 0.118inch pitch with a row spacing of 0.118inch.
Molex 0558361202 technical specifications.
| Color | Grey |
| Contact Material | Bronze, Stainless Steel |
| Contact Type | Male Pin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| Row Spacing | 0.118inch |
| Series | CRC™ 55836 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0558361202 to view detailed technical specifications.
No datasheet is available for this part.
