Molex 0558361270 technical specifications.
| Color | Grey |
| Contact Type | Male Pin |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | CRC™ 55836 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0558361270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.