The Molex CRC 55836 is a 30-position free-hanging connector with a 6-row configuration and 0.118inch pitch. It features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is rated for a maximum voltage of 250V AC and is constructed with bronze and stainless steel contacts. It is available in bulk packaging and can be terminated via crimping.
Molex 0558363000 technical specifications.
| Color | Grey |
| Contact Material | Bronze, Stainless Steel |
| Contact Type | Male Pin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Positions | 30 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.118inch |
| Row Spacing | 0.118inch |
| Series | CRC™ 55836 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0558363000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.