Molex 0558363070 technical specifications.
| Color | Grey |
| Contact Type | Male Pin |
| Mount | Free Hanging, Cable |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | CRC™ 55836 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0558363070 to view detailed technical specifications.
No datasheet is available for this part.