The CRC 55887 is a 4-pin free hanging connector with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a grey color with bronze and stainless steel contact material and a male pin contact type. The connector is packaged in a tray and has a pitch of 0.189inch with a row spacing of 0.228inch.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Bronze, Stainless Steel |
| Contact Type | Male Pin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.189inch |
| Radiation Hardening | No |
| Row Spacing | 0.228inch |
| Series | CRC™ 55887 |
| Termination | Crimp |
| RoHS | Not CompliantNo |