The CRC 55887 connector features a grey color and male pin contact type. It is designed for free hanging applications and is available in a tray packaging configuration. The connector has a 0.189inch pitch and 0.228inch row spacing, supporting a 4-position, 2-row configuration.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Type | Male Pin |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.189inch |
| Radiation Hardening | No |
| Row Spacing | 0.228inch |
| Series | CRC™ 55887 |
| Termination | Crimp |
| RoHS | Not CompliantNo |